Surface mount shielded wirewound inductor featuring 8.2µH inductance with a 20% tolerance. Designed for power applications, it handles a maximum DC current of 1.6A and offers a saturation current of 2.8A. The component exhibits a DC resistance of 180mΩ and a self-resonant frequency of 22MHz. Operating within a temperature range of -40°C to 125°C, this inductor is supplied on tape and reel.
Wurth Electronics 74437324082 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 180mR |
| Depth | 4.06mm |
| Frequency | 22MHz |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 4.45mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 22MHz |
| Series | WE-LHMI |
| Series Resistance | 180mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74437324082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.