Surface mount fixed inductor with 3.3µH nominal inductance and 20% tolerance. This wirewound power inductor features a powdered iron core, rated for 4.1A maximum current and a DC resistance of 0.038Ω. Operating temperature range spans from -40°C to 125°C, with a self-resonance frequency of 27MHz. Designed for general purpose power applications, it offers a test frequency of 100KHz.
Wurth Electronics 74437336033 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 4.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74437336033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.