
Surface mount fixed inductor featuring 820nH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a composite core material and offers a high current rating of 9A (RMS and DC) with a low DC resistance of 8mR. Operating across a wide temperature range from -40°C to 125°C, it boasts a self-resonant frequency of 60MHz and a saturation current of 24A, packaged in tape and reel for efficient assembly.
Wurth Electronics 744373460082 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 9A |
| DC Resistance (DCR) | 8mR |
| Depth | 6.6mm |
| Frequency | 60MHz |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 820nH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Self Resonant Frequency | 60MHz |
| Series | WE-LHMI |
| Series Resistance | 8mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744373460082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.