Surface mount fixed inductor with 8.2µH inductance and 20% tolerance. Features a shielded, wirewound construction with a powdered iron core, rated for 3.25A RMS current and 7.5A saturation current. Operates across a wide temperature range from -40°C to 125°C, with a low DC resistance of 68mΩ. Self-resonant frequency is 17MHz, tested at 100kHz. Dimensions are 7.3mm (L) x 6.6mm (W) x 2.8mm (H).
Wurth Electronics 74437346082 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 3.25A |
| DC Resistance (DCR) | 68mR |
| Depth | 6.6mm |
| Frequency | 17MHz |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 3.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.25A |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Self Resonant Frequency | 17MHz |
| Series | WE-LHMI |
| Series Resistance | 68mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74437346082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.