Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a 3.5A current rating, 9.5A saturation current, and 51.5mΩ DC resistance. Operates across a -40°C to 125°C temperature range with a self-resonant frequency of 16MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 74437349068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 51.5mR |
| Depth | 6.6mm |
| Frequency | 16MHz |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 16MHz |
| Series | WE-LHMI |
| Series Resistance | 51.5MR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74437349068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.