Surface mount fixed inductor with 360nH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a powdered iron core, rated for 21A RMS and 64A saturation current. Operates across a wide temperature range of -40°C to 125°C with a low DC resistance of 1.2mΩ. Self-resonant frequency is 104MHz, tested at 100kHz. Housed in a 4040 package, supplied on tape and reel.
Wurth Electronics 744373680036 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 21A |
| DC Resistance (DCR) | 1.2mR |
| Depth | 10mm |
| Frequency | 104MHz |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 360nH |
| Inductance Tolerance | 20% |
| Length | 11mm |
| Max DC Current | 21A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 21A |
| RoHS Compliant | Yes |
| Saturation Current | 64A |
| Self Resonant Frequency | 104MHz |
| Series | WE-LHMI |
| Series Resistance | 1.2MR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744373680036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.