
Surface mount shielded wirewound power inductor with 390nH inductance and 20% tolerance. Features a 20.5A current rating, 1.3mR DC resistance, and a 101MHz self-resonant frequency. Operates across a -40°C to 125°C temperature range. Packaged in a 1040 (4040) case for tape and reel automated assembly.
Wurth Electronics 744373680039 technical specifications.
| Package/Case | 1040 |
| Core Material | Ferrite, Composite |
| Current Rating | 20.5A |
| DC Resistance (DCR) | 1.3mR |
| Depth | 10mm |
| Frequency | 101MHz |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 390nH |
| Inductance Tolerance | 20% |
| Length | 11mm |
| Max DC Current | 20.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 63A |
| Self Resonant Frequency | 101MHz |
| Series | WE-LHMI |
| Series Resistance | 1.3MR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744373680039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
