Wurth Electronics 744373680068 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16A |
| Maximum Saturation Current | 42(Typ)A |
| Max DC Resistance | 0.0027Ohm |
| Minimum Self Resonant Frequency | 53M(Typ)Hz |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 744373680068 to view detailed technical specifications.
No datasheet is available for this part.