Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a 1.4A current rating, 3.4A saturation current, and 0.159Ω DCR. Operates from -40°C to 125°C, with a self-resonant frequency of 111MHz at 100kHz test frequency. Packaged in tape and reel for automated assembly.
Wurth Electronics 74438313010 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 159mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 0.063inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Self Resonant Frequency | 111MHz |
| Series | WE-MAPI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438313010 to view detailed technical specifications.
No datasheet is available for this part.