Surface mount fixed inductor with 1µH inductance and 30% tolerance, designed for power applications. Features a shielded, wirewound construction with a powdered iron core, rated for 1.25A RMS and 2.5A saturation current. Operates within a -40°C to +125°C temperature range, with a DC resistance of 196mΩ at a test frequency of 100kHz. Housed in a compact 1008 (2520 metric) SMD package, supplied on tape and reel.
Wurth Electronics 74438321010 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 1.25A |
| DC Resistance (DCR) | 196mR |
| Depth | 2mm |
| Height | 0.6mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 2.5mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 90MHz |
| Series | WE-MAPI |
| Series Resistance | 163mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438321010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.