
Surface mount general purpose inductor with 2.2µH inductance and 30% tolerance. Features a shielded construction, metal composite ferrite core, and a 1.34A current rating. Operating temperature range is -40°C to 125°C. Housed in a 1008 (2520 metric) SMD package, this RoHS compliant component is supplied on tape and reel.
Wurth Electronics 74438322022 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 1.34A |
| DC Resistance (DCR) | 302mR |
| Depth | 2mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.031inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 2.5mm |
| Max DC Current | 1.34A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.34A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 60MHz |
| Series | WE-MAPI |
| Series Resistance | 252mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438322022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
