Surface mount fixed inductor featuring 0.68µH inductance with a 30% tolerance, designed for automotive applications. This shielded, wirewound component utilizes a powdered iron core and offers a 3.1A current rating with a low 60mΩ DC resistance. Measuring 2.5mm x 2mm x 1mm in a 1008 (2520 metric) SMD case, it operates from -40°C to 125°C and is supplied on tape and reel.
Wurth Electronics 744383230068 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 60mR |
| Depth | 2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 680nH |
| Inductance Tolerance | 30% |
| Length | 2.5mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Saturation Current | 4.7A |
| Self Resonant Frequency | 135MHz |
| Series | WE-MAPI |
| Series Resistance | 46mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744383230068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.