Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a 1.25A current rating, 264mΩ DC resistance, and a 2.1A saturation current. Operates across a -40°C to 125°C temperature range, with a 50MHz self-resonant frequency. Housed in a 1008 (2520 metric) SMD/SMT package, suitable for automotive applications.
Wurth Electronics 74438323033 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 1.25A |
| DC Resistance (DCR) | 264mR |
| Depth | 2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 50MHz |
| Series | WE-MAPI |
| Series Resistance | 220mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438323033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.