Surface mount fixed inductor featuring a shielded, wirewound construction with a powdered iron core. Offers 0.56µH inductance with a 30% tolerance, tested at 100kHz. Rated for 3.3A RMS current and 6A saturation current, with a low DC resistance of 49mΩ. Housed in a compact 1008 (2520 metric) case, this component operates across a wide temperature range of -40°C to 125°C.
Wurth Electronics 744383240056 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 3.3A |
| DC Resistance (DCR) | 49mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 560nH |
| Inductance Tolerance | 30% |
| Length | 0.098inch |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 120MHz |
| Series | WE-MAPI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744383240056 to view detailed technical specifications.
No datasheet is available for this part.