Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a 3.7A current rating, 39mΩ DC resistance, and 4.5A saturation current. Operates across a -40°C to 125°C temperature range. Designed for automotive applications with a 1212 package size.
Wurth Electronics 74438336015 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 39mR |
| Height | 2mm |
| Height - Seated (Max) | 0.078inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 51MHz |
| Series | WE-MAPI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438336015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.