SMD shielded power inductor with 0.33 µH nominal inductance and 30% tolerance. Features a maximum operating temperature of 125°C and a minimum of -40°C. This general-purpose inductor offers a DC resistance of 0.0072 Ω and a maximum rated current of 9.6 A. It operates at a test frequency of 0.1 MHz with a self-resonance frequency of 115 MHz. The component has two terminals and is designed for power inductor applications.
Wurth Electronics 744383560033 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0072 |
| Rated Current-Max | 9.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744383560033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.