SMD General Purpose Inductor with 1.5µH nominal inductance and 20% tolerance. Features a shielded construction for power inductor applications, operating within a -40°C to 125°C temperature range. This dual-ended, 2-terminal component offers a maximum rated current of 5.8A and a low DC resistance of 0.019Ω. It operates at a test frequency of 0.1MHz with a self-resonance frequency of 48MHz.
Wurth Electronics 74438356015 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.019 |
| Rated Current-Max | 5.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74438356015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.