Surface mount, shielded, wirewound power inductor with 6.8µH nominal inductance and 20% tolerance. Features a 3A rated current, 0.074 Ohm DC resistance, and operates at 100KHz test frequency. This general-purpose inductor is constructed with powdered iron and has a maximum operating temperature of 125°C. Package dimensions are 4.1mm x 4.1mm x 3.1mm with dual-ended terminals.
Wurth Electronics 74438357068 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0000068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.074 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 19.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74438357068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.