Surface mount fixed inductor featuring a ferrite core and wirewound construction. This shielded power choke offers 2.2µH inductance with a 20% tolerance, tested at 100kHz. It supports a maximum DC current of 1.8A, with a DC resistance of 50mΩ and a saturation current of 1.08A. Operating temperature range is -40°C to 125°C.
Wurth Electronics 74451022 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 50mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.08A |
| Self Resonant Frequency | 65MHz |
| Series | WE-PD3 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74451022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.