Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 3.3µH inductance with a 20% tolerance, tested at 100kHz. Rated for 1.6A maximum DC current and 770mA saturation current, with a low DC resistance of 55mΩ. Shielded design operates within a -40°C to 125°C temperature range.
Wurth Electronics 74451033 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 55mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 770mA |
| Self Resonant Frequency | 60MHz |
| Series | WE-PD3 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74451033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.