Surface mount fixed inductor featuring a shielded, wirewound construction with a ferrite core. Offers 10µH inductance with a 20% tolerance, rated for 1A maximum DC current. Features a low DC resistance of 75mΩ and a saturation current of 450mA. Operating temperature range is -40°C to 125°C.
Wurth Electronics 7445110 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 75mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 30MHz |
| Series | WE-PD3 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7445110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.