Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers an 800mA current rating. It exhibits a low DC resistance of 90mΩ and a saturation current of 270mA, operating across a temperature range of -40°C to 125°C. The component is provided on tape and reel for efficient assembly.
Wurth Electronics 74451115 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 90mR |
| Depth | 4.45mm |
| Height | 0.115inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.26inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 25.5MHz |
| Series | WE-PD3 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74451115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.