Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 700mA current rating, and 110mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 160mA. Dimensions are 6.6mm (length) x 4.45mm (width) x 2.92mm (height).
Wurth Electronics 74451122 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 110mR |
| Depth | 4.45mm |
| Height | 0.115inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.26inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 160mA |
| Self Resonant Frequency | 20.5MHz |
| Series | WE-PD3 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74451122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.