
Surface mount fixed inductor featuring a ferrite core for power applications. This shielded wirewound component offers 47µH inductance with a 20% tolerance, tested at 100kHz. It supports a maximum DC current of 500mA and an RMS current of 500mA, with a saturation current of 140mA. Operating temperature range is -40°C to 125°C, and it has a DC resistance of 230mΩ.
Wurth Electronics 74451147 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 230mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.5inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Self Resonant Frequency | 11.5MHz |
| Series | WE-PD3 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74451147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
