Wurth Electronics 74451247 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 190mA |
| RoHS Compliant | Yes |
| Saturation Current | 20mA |
| Self Resonant Frequency | 3MHz |
| Series | WE-PD3 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74451247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.