Wurth Electronics 7445302 technical specifications.
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.76A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7445302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.