Wurth Electronics 7445304 technical specifications.
| Current Rating | 1.9A |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Series Resistance | 65mR |
| Size | 2.7mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7445304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.