Wurth Electronics 74453147 technical specifications.
| Current Rating | 600mA |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Series Resistance | 481mR |
| Size | 2.7mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74453147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.