Wurth Electronics 7445320 technical specifications.
| Current Rating | 400mA |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series Resistance | 1.164R |
| Size | 2.7mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7445320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.