Shielded wirewound power choke with 10µH inductance and 20% tolerance. Features a ferrite core, 2A current rating, and 65mΩ DC resistance. Designed for surface mount applications with a nonstandard package, measuring 12.7mm x 10mm x 4.9mm. Operates from -40°C to 125°C with a saturation current of 3.2A. RoHS compliant.
Wurth Electronics 74454010 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 65mR |
| Depth | 10mm |
| Height | 4.9mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 12.7mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 25MHz |
| Series | WE-PD3 |
| Series Resistance | 48mR |
| Shielding | Shielded |
| Size | 4.9mm |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74454010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.