
Surface mount fixed inductor featuring a ferrite core, offering 7µH inductance with a 20% tolerance. This shielded, wirewound power choke is rated for 2.2A RMS and a saturation current of 4.1A, with a low DC resistance of 55mΩ. Operating across a temperature range of -40°C to 125°C, it has a self-resonant frequency of 33MHz and is tested at 100kHz. Dimensions are 0.5-inch length, 0.394-inch width, and 0.192-inch height.
Wurth Electronics 74454068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 55mR |
| Height | 0.192inch |
| Inductance | 7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.5inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Self Resonant Frequency | 33MHz |
| Series | WE-PD3 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74454068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.