Wurth Electronics 74454133 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Depth | 10mm |
| Height | 4.9mm |
| Inductance | 33uH |
| Length | 12.7mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 12MHz |
| Series | WE-PD3 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74454133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.