Surface mount fixed inductor featuring 47µH inductance with a 15% tolerance. This shielded, wirewound power choke utilizes a ferrite core, offering a 1A current rating and 1.4A saturation current. With a DC resistance of 190mΩ and a test frequency of 100kHz, it operates within a temperature range of -40°C to 125°C. The component is supplied on tape and reel for efficient assembly.
Wurth Electronics 74454147 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 190mR |
| Depth | 10mm |
| Height | 4.9mm |
| Inductance | 47uH |
| Inductance Tolerance | 15% |
| Inductor Type | POWER |
| Length | 12.7mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 10MHz |
| Series | WE-PD3 |
| Series Resistance | 158mR |
| Shielding | Shielded |
| Size | 4.9mm |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74454147 to view detailed technical specifications.
No datasheet is available for this part.