Wurth Electronics 74455015 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 50mR |
| Height - Seated (Max) | 0.115inch |
| Inductance | 1.5uH |
| Length | 0.26inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 62MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74455015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.