Surface mount fixed inductor featuring a ferrite core and unshielded construction. This power choke offers 2.2µH inductance with a 20% tolerance, tested at 100kHz. It supports a maximum DC current of 2.4A and a saturation current of 2.3A, with a DC resistance of 70mΩ. Operating within a temperature range of -40°C to 100°C, this component is RoHS compliant.
Wurth Electronics 74455022 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 70mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.26inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 50MHz |
| Series | WE-PD4 |
| Series Resistance | 28mR |
| Shielding | Unshielded |
| Size | 2.92mm |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74455022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.