The Wurth Electronics 74455047LF is a ferrite wirewound power choke with an inductance of 4.7uH and a tolerance of 20%. It has a maximum DC current rating of 1.5A and a maximum saturation current of 1.5A typ. The device has a minimum self-resonant frequency of 37M typ and a maximum DC resistance of 0.09. It measures 6.6mm in length, 2.92mm in height, and 4.45mm in depth. The operating temperature range is from -40°C to 125°C.
Wurth Electronics 74455047LF technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1.5(Typ)A |
| Max DC Resistance | 0.09Ohm |
| Minimum Self Resonant Frequency | 37M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74455047LF to view detailed technical specifications.
No datasheet is available for this part.