
Surface mount fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 6.8µH inductance with a 20% tolerance, tested at 100kHz. Rated for 1.4A RMS current and 1.2A saturation current, with a DC resistance of 130mΩ. Operating temperature range is -40°C to 100°C.
Wurth Electronics 74455068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 130mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.26inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 29MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74455068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.