
Wurth Electronics 74455133 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 510mR |
| Depth | 4.45mm |
| Height | 0.115inch |
| Inductance | 33uH |
| Length | 0.26inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Self Resonant Frequency | 13MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74455133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.