Wurth Electronics 7445530 technical specifications.
| Package/Case | S |
| Core Material | Ferrite |
| Current Rating | 70mA |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 6.6mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 2MHz |
| Series | WE-PD4 |
| Series Resistance | 11.5R |
| Size | 2.92mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7445530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
