Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for power applications. This unshielded wirewound component utilizes a ferrite core and offers a maximum DC current rating of 8.6A, with a saturation current of 14.25A. It exhibits a low DC resistance of 7mΩ and a test frequency of 100kHz, operating within a temperature range of -40°C to 125°C. Packaged in cut tape for surface mounting.
Wurth Electronics 7445601 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.6A |
| DC Resistance (DCR) | 7mR |
| Depth | 10mm |
| Height | 5mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.5inch |
| Max DC Current | 8.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.6A |
| RoHS Compliant | Yes |
| Saturation Current | 14.25A |
| Self Resonant Frequency | 95MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7445601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.