Wurth Electronics 74456015 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.2A |
| DC Resistance (DCR) | 9mR |
| Depth | 10mm |
| Height | 0.197inch |
| Inductance | 1.5uH |
| Length | 0.5inch |
| Max DC Current | 7.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 10.7A |
| Self Resonant Frequency | 73MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74456015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.