Surface mount fixed inductor featuring a ferrite core for power applications. This unshielded wirewound component offers 3.3µH inductance with a 20% tolerance, tested at 100kHz. It handles a maximum DC current of 5.3A and a saturation current of 7A, with a low DC resistance of 15mΩ. Operating across a wide temperature range of -40°C to 125°C, it is provided in cut tape packaging.
Wurth Electronics 74456033 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.3A |
| DC Resistance (DCR) | 15mR |
| Depth | 10mm |
| Height | 5mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 3.3uH |
| Length | 0.5inch |
| Max DC Current | 5.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Self Resonant Frequency | 50MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Size | 5mm |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74456033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.