Surface mount fixed inductor with 22µH inductance and 20% tolerance. Features a ferrite core, unshielded wirewound construction, and a current rating of 2.6A. DC resistance is 95mΩ, with a saturation current of 3.1A. Operating temperature range is -40°C to 125°C.
Wurth Electronics 74456122 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 95mR |
| Depth | 10mm |
| Height | 5mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.5inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Self Resonant Frequency | 14MHz |
| Series | WE-PD4 |
| Series Resistance | 71mR |
| Shielding | Unshielded |
| Size | 5mm |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74456122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.