
Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a current rating of 900mA (RMS and DC) with a saturation current of 1.1A. It exhibits a DC resistance (DCR) of 780mΩ at a test frequency of 100kHz, and a self-resonant frequency of 4.7MHz. Operating within a temperature range of -40°C to 125°C, this component is supplied on tape and reel.
Wurth Electronics 74456222 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 780mR |
| Depth | 10mm |
| Height | 5mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 0.5inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 4.7MHz |
| Series | WE-PD4 |
| Series Resistance | 601mR |
| Shielding | Unshielded |
| Size | 5mm |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74456222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.