Surface mount fixed inductor featuring 470µH inductance with a 10% tolerance, designed for power applications. This unshielded wirewound component utilizes a ferrite core and offers a current rating of 600mA (RMS and Max DC). It exhibits a DC resistance of 1.7 Ohms and a saturation current of 650mA, with a self-resonant frequency of 3.1MHz at a test frequency of 100kHz. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Wurth Electronics 74456247 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 10mm |
| Height | 5mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 0.5inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 3.1MHz |
| Series | WE-PD4 |
| Series Resistance | 1.315R |
| Shielding | Unshielded |
| Size | 5mm |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74456247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.