Wurth Electronics 74456268 technical specifications.
| Package/Case | L |
| Core Material | Ferrite |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Max DC Current | 500mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 3MHz |
| Series | WE-PD4 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74456268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.