Wurth Electronics 74456347 technical specifications.
| Current Rating | 200mA |
| RoHS Compliant | Yes |
| Series Resistance | 13.295R |
| Size | 5mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74456347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.