Wurth Electronics 7445640 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| DC Resistance (DCR) | 29.9R |
| Height | 5mm |
| Inductance | 10mH |
| Length | 12.7mm |
| RoHS Compliant | Yes |
| Series Resistance | 29.88R |
| Size | 5mm |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7445640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.