
Wurth Electronics 74457006 technical specifications.
| Core Material | Ferrite |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Max DC Current | 18A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.3mR |
| RMS Current (Irms) | 18A |
| RoHS Compliant | Yes |
| Saturation Current | 38A |
| Self Resonant Frequency | 134MHz |
| Series | WE-PD4 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74457006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.