
Surface mount power choke with 2.7µH inductance and 20% tolerance, featuring a ferrite core. Rated for 10A RMS and 10A maximum DC current, with a saturation current of 20A. DC resistance is 8mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 125°C.
Wurth Electronics 74457027 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 10A |
| DC Resistance (DCR) | 8mR |
| Height | 0.276inch |
| Inductance | 2.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.866inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 44MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74457027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.